Siemens 750 W, 380V, 480 V, 3 Phase, 2.5A Servo Drive, Motor Management Function

Subtotal (1 unit)*

$1,579.95

(exc. GST)

$1,737.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,579.95

*price indicative

RS Stock No.:
645-117
Mfr. Part No.:
6SL5510-1BE10-8AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Number of Phases

3

Control Function

Motor Management

Output Voltage

400V

Supply Voltage

380V, 480V

Current Rating

2.5A

Power Rating

750W

Overall Length

180mm

Overall Width

50mm

Overall Depth

200mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Series

6SL5510

Standards/Approvals

ISO 13849-1, CE

COO (Country of Origin):
CN
The Siemens S200 with PROFINET operates on an input voltage of 380 to 480 V 3-phase AC with a tolerance of -15% to +10%, drawing 2.5 A at 50 or 60 Hz. It delivers an output voltage up to input, with 2.5 A output current and a frequency range of 0 to 550 Hz. It supports motors up to 0.75 kW and offers IP20 degree of protection with FSB housing dimensions of 60 x 180 x 200 mm.

Degree of protection IP20 and UL open

Cooling natural convection

Voltage is 20.4 to 28.8 V

Current demand maximum is 0.7 A

Each
$1,575.19
  • RS Stock No. 2116974
  • Mfr. Part No. 6SL3210-5FE10-8UF0
Each
$2,063.99
Each
$2,180.67
Each
$5,291.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy