Siemens 3.5 kW, 380V, 480 V, 3 Phase, 11A Servo Drive, Motor Management Function
- RS Stock No.:
- 447-037
- Mfr. Part No.:
- 6SL5510-1BE13-5AF0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,359.65
(exc. GST)
$3,695.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,359.65 |
*price indicative
- RS Stock No.:
- 447-037
- Mfr. Part No.:
- 6SL5510-1BE13-5AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motor Management | |
| Output Voltage | 400V | |
| Supply Voltage | 380V, 480V | |
| Current Rating | 11A | |
| Power Rating | 3.5kW | |
| Overall Length | 10m | |
| Overall Width | 95mm | |
| Overall Depth | 230mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RCM, UKCA, UL, CE, EAC, SEMI47, KC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motor Management | ||
Output Voltage 400V | ||
Supply Voltage 380V, 480V | ||
Current Rating 11A | ||
Power Rating 3.5kW | ||
Overall Length 10m | ||
Overall Width 95mm | ||
Overall Depth 230mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RCM, UKCA, UL, CE, EAC, SEMI47, KC | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS S200 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 380 to 480V AC, delivering 3.5kW motor power, ensuring reliable performance in controlled environments.
RoHS compliant
CE and UKCA compliant
IP20 protection
Related links
- Siemens 1.75 kW Servo Drive 480 V 5.5A, Motor Management Function
- Siemens 2.5 kW Servo Drive 480 V 8A, Motor Management Function
- Siemens 3.5 kW Servo Drive 240 V 12.5A, Motor Management Function
- Siemens 5 kW Servo Drive 480 V 12.6A, Motor Management Function
- Siemens 1 kW Servo Drive 480 V 3A, Motor Management Function
- Siemens 7 kW Servo Drive 480 V 14.2A, Motor Management Function
- Siemens 0.75 kW Servo Drive 480 V 2.5A, Motor Management Function
- Siemens 0.4 kW Servo Drive 480 V 1.3A, Motor Management Function
