Siemens 200 W, 380V, 480 V, 3 Phase, 1.3A Servo Drive, Motor Management Function

Subtotal (1 unit)*

$1,575.19

(exc. GST)

$1,732.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,575.19

*price indicative

RS Stock No.:
447-025
Mfr. Part No.:
6SL5510-1BE10-2AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Phases

3

Product Type

Servo Drive

Control Function

Motor Management

Output Voltage

400V

Supply Voltage

380V, 480V

Current Rating

1.3A

Power Rating

200W

Overall Length

10m

Overall Width

50mm

Overall Depth

200mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

KC, CE, RCM, SEMI47, UL, EAC, UKCA

COO (Country of Origin):
CN
The Siemens SINAMICS S200 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 380 to 480V AC, delivering 0.2kW motor power, ensuring reliable performance in controlled environments.

RoHS compliant

CE and UKCA compliant

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy