Eaton 750 W, 400V ac, 480 V ac, 3 Phase, 2.4A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

$2,905.31

(exc. GST)

$3,195.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,905.31

*price indicative

RS Stock No.:
252-106
Mfr. Part No.:
198547 RASP5-2404A31-5120100S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

2.4A

Power Rating

750W

Overall Length

157mm

Overall Width

20mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL 61800-5-1, RoHS, CE, UL Approval, IEC/EN 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for reliable performance in various industrial applications, delivering impeccable control and efficiency. With its robust design, it seamlessly integrates into both domestic and commercial settings, ensuring a smooth operation across an array of motor types.

Degrees of protection of NEMA 12 and IP65 ensuring durability in challenging environments

Optimised for a wide operating temperature range facilitating use in diverse climates

Easy parameterisation via keypad or mobile app making configuration seamless

Generously designed for quick stop functions enhancing user control

Exceptional mechanical resilience tested to harsh industrial standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy