- RS Stock No.:
- 181-6706
- Mfr. Part No.:
- NEBM-SM12G8-E-1.5-Q5-LE6
- Brand:
- Festo
View all Motor Accessories
On back order for despatch 10/01/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$147.92
(exc. GST)
$162.71
(inc. GST)
units | Per unit |
1 + | $147.92 |
- RS Stock No.:
- 181-6706
- Mfr. Part No.:
- NEBM-SM12G8-E-1.5-Q5-LE6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Straight plug connector
Min. bending radius: 62 mm
Suitable for use with energy chains
25-pin Sub-D plug connector. Each wire can be individually assembled using screw terminals.
Min. bending radius: 62 mm
Suitable for use with energy chains
25-pin Sub-D plug connector. Each wire can be individually assembled using screw terminals.
Specifications
Attribute | Value |
Accessory Type | Motor Cable |
For Use With | EPCO Electric Cylinders |
Length | 1.5m |