Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085055
- RS Stock No.:
- 288-2834
- Mfr. Part No.:
- NEBM-S1G9-E-15-Q5-LE6
- Brand:
- Festo
Subtotal (1 unit)*
$588.15
(exc. GST)
$646.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.15 |
*price indicative
- RS Stock No.:
- 288-2834
- Mfr. Part No.:
- NEBM-S1G9-E-15-Q5-LE6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | EN 61076-2-111, EN 61984, RoHS | |
| Model Number | 5085055 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals EN 61076-2-111, EN 61984, RoHS | ||
Model Number 5085055 | ||
- COO (Country of Origin):
- DE
The Festo long, flexible motor cable is designed for seamless electrical connections in various industrial settings. With a cable length of 15m and a nominal operating voltage of DC 24V, this cable is suitable for energy chains and offers a high degree of
9-core motor cable suitable for field device and controller side connections
Operational voltage range of DC 0V to 72V for versatile applications
Shielded design for enhanced protection against electrical interference
Flexible cable suitable for energy chains with a bending radius of ≥62mm
RoHS-compliant materials for sustainability and environmental friendliness
Related links
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085057
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5085056
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105618
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450368
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450369
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450371
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450370
- Festo Motor Cable NEBM Series Cable for Use with Energy Chains,5105620
