Siemens Frame SINAMICS G120X Series Mounting Plate for Use with Motor
- RS Stock No.:
- 280-2279
- Distrelec Article No.:
- 302-64-258
- Mfr. Part No.:
- 6SL3261-6GA00-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$191.74
(exc. GST)
$210.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.74 |
*price indicative
- RS Stock No.:
- 280-2279
- Distrelec Article No.:
- 302-64-258
- Mfr. Part No.:
- 6SL3261-6GA00-0BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Frame | |
| For Use With | Motor | |
| Series | SINAMICS G120X | |
| Standards/Approvals | UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Frame | ||
For Use With Motor | ||
Series SINAMICS G120X | ||
Standards/Approvals UL, RoHS, CE | ||
The Siemens SINAMICS G120X is a push through frame for FSA.
IP20 rating
Related links
- Siemens Frame 6SL3261 Series Mounting Plate for Use with Motor
- Siemens Mounting Adapter 6SL3261 Series Adapter for Use with Motor
- Siemens 8MF1 Series Steel Mounting Plate 800mm W, 2200mm L for Use with Swing Frame
- Siemens Anti-Vibration Mount 6FB1104 Series Mounting Plate for Use with Motor
- Siemens ISO Front Plate 3RV1 Series Mounting Plate for Use with Circuit Breaker Size S00
- Siemens Anti-Vibration Mount 6FB1104 Series Mounting Plate for Use with Geared Motors
- Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System 10 Per Pack
- Schneider Electric Mounting Plate MN Series Mounting Plate for Use with Lexium SD3
