Siemens Mounting Adapter 6SL3261 Series Adapter for Use with Motor

Subtotal (1 unit)*

$78.09

(exc. GST)

$85.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.09

*price indicative

RS Stock No.:
280-2278
Distrelec Article No.:
301-24-800
Mfr. Part No.:
6SL3261-1BB00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Adapter

Product Type

Adapter

For Use With

Motor

Series

6SL3261

Standards/Approvals

UL, RoHS, CE

COO (Country of Origin):
GB
The Siemens SINAMICS G110 is a mounting adapter with DIN rail Size 2 used for FSB and can be used together with SINAMICS V20.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy