Eaton Enclosure CI-K small enclosures Series Insulated Enclosure for Use with Mounting Plate
- RS Stock No.:
- 229-9376
- Mfr. Part No.:
- 206897 CI-K4-125-M
- Brand:
- Eaton
Subtotal (1 unit)*
$172.24
(exc. GST)
$189.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.24 |
*price indicative
- RS Stock No.:
- 229-9376
- Mfr. Part No.:
- 206897 CI-K4-125-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Insulated Enclosure | |
| Accessory Type | Enclosure | |
| For Use With | Mounting Plate | |
| Series | CI-K small enclosures | |
| Standards/Approvals | IEC/EN 60529, DIN EN 62208, IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Insulated Enclosure | ||
Accessory Type Enclosure | ||
For Use With Mounting Plate | ||
Series CI-K small enclosures | ||
Standards/Approvals IEC/EN 60529, DIN EN 62208, IEC/EN 61439 | ||
The Eaton insulated enclosure comes with a mounting plate. It is made up of glass-fibre reinforced polycarbonate and available in grey colour. It has 240x160x125mm dimensions.
IP65 protection class
Operating temperature range is from -25°C to +70 °C
Note
Eaton formerly known as Moeller
Related links
- Eaton Enclosure CI-K small enclosures Series Insulated Enclosure for Use with DIN Rail
- Eaton Eaton Moeller Series Black IP65 240 mm, 160 mm
- Eaton Eaton Moeller Series Black IP65 125 mm 160 mm
- Eaton Enclosure CI-K2-100-M Series Insulated Enclosure for Use with Mounting Plate
- Eaton CI Series Light Grey Black Fibreglass Reinforced Polycarbonate General Purpose Enclosure IK06
- Eaton CI Series Black Light Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton Eaton Moeller Series White IP65 125 mm 160 mm
- Eaton Eaton Moeller Series Black IP65 IK08 125 mm 160 mm
