Lovato Electric CAN Open Module VLB Series Communication Module for Use with VLB3 Variable Speed Drives
- RS Stock No.:
- 276-5709
- Mfr. Part No.:
- VLBXL01
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$790.44
(exc. GST)
$869.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $790.44 |
*price indicative
- RS Stock No.:
- 276-5709
- Mfr. Part No.:
- VLBXL01
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Communication Module | |
| Accessory Type | CAN Open Module | |
| For Use With | VLB3 Variable Speed Drives | |
| Series | VLB | |
| Standards/Approvals | CSA 22.2 n°274, CSA cULus, EAC, EN 61800-5-1, RCM, UL61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Communication Module | ||
Accessory Type CAN Open Module | ||
For Use With VLB3 Variable Speed Drives | ||
Series VLB | ||
Standards/Approvals CSA 22.2 n°274, CSA cULus, EAC, EN 61800-5-1, RCM, UL61800-5-1 | ||
- COO (Country of Origin):
- DE
The Lovato Logic unit comes with CANbus protocol. It is an accessory used for VLB3 variable speed drives.
Weight 0.209 Kg
CSA and UL certified
EAC and RCM certified
Related links
- Lovato Communication Module VLB Series Communication Module for Use with VLB3 Variable Speed Drives
- Lovato Logic Module VLB Series Communication Module for Use with VLB3 Variable Speed Drives
- Lovato Communication Module VLB Series Communication Module for Use with Variable Speed Drives
- Lovato Logic Module VLB Series Profibus Module for Use with VLB3 Variable Speed Drives
- Lovato Logic Module VLB Series Control Unit for Use with VLB3 Variable Speed Drives
- Lovato Cover VLB Series Bracket for Use with VLB3 Variable Speed Drives
- Lovato Keypad Display VLB Series Keypad for Use with VLB3 Variable Speed Drives
- Lovato Variable Speed Drive 3 Phase, VLB Series 480V 2.4 A
