Lovato Electric Logic Module VLB Series Control Unit for Use with VLB3 Variable Speed Drives

Subtotal (1 unit)*

$171.98

(exc. GST)

$189.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.98

*price indicative

RS Stock No.:
276-5713
Mfr. Part No.:
VLBXL06
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Unit

Accessory Type

Logic Module

For Use With

VLB3 Variable Speed Drives

Series

VLB

Standards/Approvals

Certificates CSA cULus, UL61800-5-1, ETIM 8.0 EC002498, EN 61800-5-1, EAC RCM, CSA 22.2 n°274

COO (Country of Origin):
DE
The Lovato Logic unit comes with Modbus RTU protocol and RS485 port for communication. It is an accessory used for VLB3 variable speed drives.

Weight 0.209 Kg

CSA and UL certified

EAC and RCM certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy