Lovato Electric Cover VLB Series Bracket for Use with VLB3 Variable Speed Drives

Subtotal (1 unit)*

$141.03

(exc. GST)

$155.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.03

*price indicative

RS Stock No.:
276-5705
Mfr. Part No.:
VLBXC00
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Accessory Type

Cover

Product Type

Bracket

For Use With

VLB3 Variable Speed Drives

Series

VLB

Standards/Approvals

ETIM 8.0 EC002498, EN 61800-5-1, Certificates RCM

COO (Country of Origin):
DE
The Lovato Blanking cover is an accessory used for VLB3 variable speed drives.

Weight 0.128 Kg

RCM certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy