Eaton Wiring Kit Wiring Harness for Use with DILM17-PI to DILM32-PI
- RS Stock No.:
- 240-2887
- Mfr. Part No.:
- 199460 DILM32-XRL-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$46.90
(exc. GST)
$51.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.90 |
*price indicative
- RS Stock No.:
- 240-2887
- Mfr. Part No.:
- 199460 DILM32-XRL-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wiring Harness | |
| Accessory Type | Wiring Kit | |
| For Use With | DILM17-PI to DILM32-PI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wiring Harness | ||
Accessory Type Wiring Kit | ||
For Use With DILM17-PI to DILM32-PI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
199460
The Eaton Reversing wiring kit, a main current wiring for reversing combinations. It is designed for use with the DILM17…-PI, DILM25…-PI and DILM32…-PI. It is suitable for 3 poles application and can used in Electric engineering, automation, process control engineering , Low-voltage switch technology, Circuit breaker (LV < 1 kV), Wiring set for circuit breaker, etc.
It is a reverse switching model
It is suitable for 3 poles
It is a main current wiring for reversing current combinations
Note
Eaton formerly known as Moeller
Related links
- Eaton Wiring Kit Wiring Harness for Use with DILM17-PI to DILM32-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM7-PI to DILM32-PI
- Eaton Wiring Kit DILM Series Wiring Harness for Use with DILM17 to DILM38
- Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM7-PI to DILM15-P
- Eaton Wiring Kit Wiring Harness for Use with DILM7-01-PI - DILM15-01-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-P
- Eaton Wiring Kit Wiring Harness for Use with DILM40 to DILM72
