Eaton Wiring Kit Wiring Harness for Use with DILM7-PI to DILM32-PI

Subtotal (1 unit)*

$8.14

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.14

*price indicative

RS Stock No.:
240-2889
Mfr. Part No.:
199462 PKZM0-XDM32M-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wiring Harness

Accessory Type

Wiring Kit

For Use With

DILM7-PI to DILM32-PI

Standards/Approvals

RoHS

COO (Country of Origin):
RO

199462


The Eaton Wiring set for DOL starter, is designed for use with the DILM7-…-PI to DILM15-…-PI. It is suitable for 3 poles application and can used in Electric engineering, automation, process control engineering , Low-voltage switch technology, Circuit breaker (LV < 1 kV), Wiring set for circuit breaker, etc.

It is a Direct circuit model

It is suitable for 3 poles

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy