Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-PI

Subtotal (1 unit)*

$91.53

(exc. GST)

$100.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.53

*price indicative

RS Stock No.:
240-2893
Mfr. Part No.:
199466 PKZM0-XRM32-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wiring Harness

Accessory Type

Wiring Kit

For Use With

DILM8-PI to DILM38-PI

Standards/Approvals

RoHS

COO (Country of Origin):
RO

199466


The Eaton Reversing starters wiring kit is a wiring set for reversing starters. It is designed for use with the , DILM8-…-PI - DILM38-…-PI. It is suitable for 3 poles application and can used in Electric engineering, automation, process control engineering , Low-voltage switch technology, Circuit breaker (LV < 1 kV), Wiring set for circuit breaker, etc. It has rated operating voltage and current of 690 VAC and 15 A respectively.

It is a reverse switching model

It is suitable for 3 poles

Note

Eaton formerly known as Moeller

  • RS Stock No. 2402889
  • Mfr. Part No. 199462 PKZM0-XDM32M-PI
Each
$8.14
  • RS Stock No. 2402892
  • Mfr. Part No. 199465 PKZM0-XDM32-PI
Each
$21.59
  • RS Stock No. 2402887
  • Mfr. Part No. 199460 DILM32-XRL-PI
Each
$46.90
  • RS Stock No. 2402888
  • Mfr. Part No. 199461 DILM32-XSL-PI
Each
$54.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy