Renesas Electronics Multiprotocol Transceiver 5-Pin SOT-23, ISL3280EFHZ-T

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.28

(exc. GST)

$13.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,410 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.456$12.28-
50 - 95$2.084$10.4215%
100 - 245$1.778$8.8927%
250 - 995$1.67$8.3532%
1000 +$1.258$6.2948%

*price indicative

Packaging Options:
RS Stock No.:
263-0220
Mfr. Part No.:
ISL3280EFHZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Data Rate

20Mbps

Number of Transmitters

1

Product Type

Multiprotocol Transceiver

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Package Type

SOT-23

Minimum Supply Voltage

3V

Pin Count

5

Transmitter Signal Type

Differential

Maximum Supply Voltage

5.5V

Receiver Signal Type

Differential

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ISL3280E

Width

1.7mm

Length

2.9mm

Supply Current

500μA

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics multiprotocol transceivers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.

Large differential

Low current shutdown mode

Building environmental control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy