Omron Servo Control Cable XW2Z Series Cable for Use with CS1W-NC213, RS413 Motors
- RS Stock No.:
- 215-7684
- Mfr. Part No.:
- XW2Z-100J-A15
- Brand:
- Omron
Subtotal (1 unit)*
$367.85
(exc. GST)
$404.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.85 |
*price indicative
- RS Stock No.:
- 215-7684
- Mfr. Part No.:
- XW2Z-100J-A15
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Servo Control Cable | |
| For Use With | CS1W-NC213, RS413 Motors | |
| Series | XW2Z | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Servo Control Cable | ||
For Use With CS1W-NC213, RS413 Motors | ||
Series XW2Z | ||
Standards/Approvals No | ||
The Omron servo control cable is for CS1W-NC213/413. It is 1 meter in length.
Applicable servo relay units XW2B-40J6-2B, XM2B-40J6-4A
- RS Stock No. 0645826
- Mfr. Part No. LEC-W2-U
Each
$41.34
- RS Stock No. 5100515
- Mfr. Part No. 506JCT00001
Each
$492.56
- RS Stock No. 5100486
- Mfr. Part No. 506MSC00002
Each
$510.09
- RS Stock No. 0119251
- Mfr. Part No. VW3A83CDG020
Each
$390.27
Related links
- Omron General Purpose Servo Control Cable PLC connection cable PLC General Purpose
- Omron Cable XW2Z Series Cable for Use with CJ1M-CPU21/22/23
- Omron Cable XW2Z Series Cable
- Omron I/O Connecting Cable PLC connection cable PLC CJ1W-NC
- Omron I/O Connecting Cable PLC connection cable For Use With HMI SmartStep 2 PLC SmartStep 2
- Omron General Purpose Servo Control Cable R88A Series Cable for Use with General Purpose Controllers
- Omron XW2Z Series Connecting Cable for Use with Pulse I/O Module
- Lapp Servo Control Cable 4mm² 10 AWG Orange, Pastel Orange Polyurethane Compound Thermoplastic











