Omron Cable, 1.5m Length
- RS Stock No.:
- 215-3526
- Mfr. Part No.:
- XW2Z-150K
- Brand:
- Omron
On back order for despatch 12/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$200.92
(exc. GST)
$221.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $200.92 |
- RS Stock No.:
- 215-3526
- Mfr. Part No.:
- XW2Z-150K
- Brand:
- Omron
Related links
- Omron Cable for Use with 1S Series Servo Motor with 230 V, 1.5m Length
- Omron Cable for Use with CS1W-NC213/413 Motors, 1m Length
- Omron Cable for Use with CJ1M-CPU21/22/23, 1m Length
- Oriental Motor CC02 Series Cable, 1.5m Length
- Schneider Electric Cable, 1.5m Length
- Omron Cable for Use with SmartStep 2 motor, 1.5m Length, 50 → 750 W, 230 V
- Omron XW2Z Series Input Devices, 2m Cable Length
- Omron Cable 2m For Use With HMI NT20, NT631C-V3