Omron Cable for Use with General purpose controllers, 1m Length
- RS Stock No.:
- 215-7541
- Mfr. Part No.:
- R88A-CPG001S
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$327.14
(exc. GST)
$359.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $327.14 |
- RS Stock No.:
- 215-7541
- Mfr. Part No.:
- R88A-CPG001S
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron general purpose servo control cable is used with general purpose controllers.
Cable length 1 m
Specifications
Attribute | Value |
---|---|
Accessory Type | General Purpose Servo Control Cable |
For Use With | General purpose controllers |
Length | 1m |
Related links
- Omron Cable for Use with General Purpose Controllers, 2m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 1m Length
- Omron Cable for Use with 200 V Servomotors R88M-, 5m Length
- Omron Cable for Use with 200 V Servomotors R88M-, 3m Length
- Omron Cable for Use with G5 Series Servo Motor, 15m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 20m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 3m Length
- Omron Cable for Use with 200 V Servo Motor, 10m Length