Omron PLC connection cable 1m PLC General Purpose
- RS Stock No.:
- 265-5102
- Mfr. Part No.:
- XW2Z-100J-B24
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$429.61
(exc. GST)
$472.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $429.61 |
- RS Stock No.:
- 265-5102
- Mfr. Part No.:
- XW2Z-100J-B24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron XW2Z series Cables are used to connect to the terminal blocks of the general purpose controller. The cable is 1 m in length
Universal input type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | General Purpose Servo Control Cable |
For Use With PLC | General Purpose |
Cable Length | 1m |
Related links
- Omron PLC connection cable 1m PLC CJ1W-NC
- Omron PLC connection cable 1m PLC CJ1, NX-I/O
- Omron PLC connection cable 1m For Use With HMI SmartStep 2, PLC SmartStep 2
- Omron PLC connection cable 1.5m PLC CJ1, NX-I/O
- Omron PLC connection cable 2m PLC CJ1, NX-I/O
- Omron PLC connection cable 1.5 or 1.25m PLC CJ1, NX-I/O
- Mitsubishi Electric PLC connection cable 1m For Use With HMI CPU...
- Omron Cable for Use with CJ1M-CPU21/22/23, 1m Length