Festo Motor Cable NEBM Series Cable for Use with Motor Controllers, Servo Drives, Servo Motors, Stepper Motors,5251384
- RS Stock No.:
- 198-976
- Mfr. Part No.:
- NEBM-M23G15-EH-10-Q9N-R3LEG14
- Brand:
- Festo
Subtotal (1 unit)*
$865.52
(exc. GST)
$952.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $865.52 |
*price indicative
- RS Stock No.:
- 198-976
- Mfr. Part No.:
- NEBM-M23G15-EH-10-Q9N-R3LEG14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor Controllers, Servo Drives, Servo Motors, Stepper Motors | |
| Series | NEBM | |
| Standards/Approvals | DIN 47100, EN 61984, RoHS- | |
| Model Number | 5251384 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor Controllers, Servo Drives, Servo Motors, Stepper Motors | ||
Series NEBM | ||
Standards/Approvals DIN 47100, EN 61984, RoHS- | ||
Model Number 5251384 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, 17.8A Current Rating, 10m Length - NEBM-M23G15-EH-10-Q9N-R3LEG14, Numeric Part Number: 5251384
This cable is designed for motor control applications, serving as a robust solution for connecting devices within automation systems. Its versatility makes it suitable for use with motor controllers, servo drives, and various motors, including servo and stepper types. The performance specifications ensure compliance with the demands of industrial environments.
Features & Benefits
• Supports operational voltage up to 850V DC for high voltage applications
• Rated current of 17.8A ensures efficient power delivery
• Shielded design mitigates electromagnetic interference, promoting stable performance
• Flexible construction allows a bending radius of 96 mm during motion
• IP67 rating provides protection against dust and moisture ingress
• RoHS-compliant materials ensure environmental safety and compliance
Applications
• Utilised with servo drives in robotic
• Suitable for connecting motor controllers in manufacturing
• Ideal for powering servo motors in automation systems
• Employed for interconnection in complex machinery involving multiple motors
• Enhances connectivity in industrial equipment for precise motion control
What is the maximum operating temperature for this cable?
The cable operates in ambient temperatures ranging from -40°C to 90°C, making it suitable for extreme environments.
How is the cable protected against external disturbances?
It features shielding that significantly reduces electromagnetic interference, ensuring consistent performance in challenging conditions.
Can this cable handle both AC and DC voltages?
Yes, it has a voltage range of 0 to 630 VAC and 0 to 850V DC, allowing for versatile applications.
Related links
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190890
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251377
- Festo Cable NEBM Series Cable for Use with Controllers
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190888
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190889
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190887
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251375
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251378
