Portescap Reduction Gearbox Gearbox, 0.7 Nm Maximum Torque, 5000rpm Maximum Speed
- RS Stock No.:
- 892-9268
- Mfr. Part No.:
- K24.0 128
- Brand:
- Portescap
Subtotal (1 unit)*
$240.23
(exc. GST)
$264.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.23 |
*price indicative
- RS Stock No.:
- 892-9268
- Mfr. Part No.:
- K24.0 128
- Brand:
- Portescap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Product Type | Gearbox | |
| Gearbox Type | Reduction Gearbox | |
| Maximum Output Torque | 0.7Nm | |
| Shaft Diameter | 3mm | |
| Diameter | 24mm | |
| Overall Length | 28.4mm | |
| Overall Width | 24mm | |
| Overall Depth | 24mm | |
| Maximum Speed | 5000rpm | |
| Series | K24 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Product Type Gearbox | ||
Gearbox Type Reduction Gearbox | ||
Maximum Output Torque 0.7Nm | ||
Shaft Diameter 3mm | ||
Diameter 24mm | ||
Overall Length 28.4mm | ||
Overall Width 24mm | ||
Overall Depth 24mm | ||
Maximum Speed 5000rpm | ||
Series K24 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
24mm Spur Gearhead Escap K24
High quality spur gearboxes that can be fitted to brushed and brushless dc servo motors
Supplied with
A pinion and fixing screws for the simple assembly to the motor.
Related links
- Portescap Reduction Gearbox Gearbox 5000rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 5000rpm Maximum Speed
- RS PRO Type L Gearbox 2.2 Nm Maximum Torque, 5000rpm Maximum Speed
- McLennan Servo Supplies Planetary Gearbox 24 Nm Maximum Torque, 5000rpm Maximum Speed
- McLennan Servo Supplies Ovoid Gearbox 0.7 Nm Maximum Torque, 200rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 20 Nm Maximum Torque, 6000rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed
