Schneider Electric Gearbox GBX Series Gearbox for Use with Servo Motor

Subtotal (1 unit)*

$1,538.88

(exc. GST)

$1,692.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,538.88

*price indicative

RS Stock No.:
276-1592
Mfr. Part No.:
GBX060016K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gearbox

Accessory Type

Gearbox

For Use With

Servo Motor

Series

GBX

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Straight Teeth Gearbox, with a compact 60mm diameter design. Featuring straight teeth for precise engagement, this gearbox ensures smooth and reliable operation. With a low backlash of 12 arc minutes, it provides accurate positioning and minimal play in the gear mechanism. Capable of handling a torque of 44N.m.

PVC free

Mercury free

RoHS compliant

Green Premium product

IP54 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy