Portescap Gearbox Single Shaft DC Motor, 2.4 W, 9V dc, 3.1 mNm, 9900rpm, 1.5 mm Shaft Diameter
- RS Stock No.:
- 892-9097
- Mfr. Part No.:
- 12G88-210E.1001
- Brand:
- Portescap
Subtotal (1 unit)*
$243.54
(exc. GST)
$267.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.54 |
*price indicative
- RS Stock No.:
- 892-9097
- Mfr. Part No.:
- 12G88-210E.1001
- Brand:
- Portescap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Product Type | DC Motor | |
| Supply Voltage | 9V dc | |
| Sub Type | Gearbox Single Shaft | |
| Power Rating | 2.4W | |
| Output Speed | 9900rpm | |
| Shaft Diameter | 1.5mm | |
| Maximum Output Torque | 3.1mNm | |
| Mount Type | Screw | |
| Material | Steel | |
| Current Rating | 370mA | |
| Shaft Length | 4.5mm | |
| Length | 38.2mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Depth | 12mm | |
| Core Construction | Ironless | |
| Series | 12G88 | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Product Type DC Motor | ||
Supply Voltage 9V dc | ||
Sub Type Gearbox Single Shaft | ||
Power Rating 2.4W | ||
Output Speed 9900rpm | ||
Shaft Diameter 1.5mm | ||
Maximum Output Torque 3.1mNm | ||
Mount Type Screw | ||
Material Steel | ||
Current Rating 370mA | ||
Shaft Length 4.5mm | ||
Length 38.2mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Depth 12mm | ||
Core Construction Ironless | ||
Series 12G88 | ||
- COO (Country of Origin):
- IN
Portescap - DC Brush Motor
A series of DC brushed motors.
DC brushed motors
9 till 35 Vdc versions available
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Related links
- Portescap Gearbox Single Shaft DC Motor 6V dc 5580rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 12V dc 8380rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 12V dc 7280rpm, 1.5 mm Shaft Diameter
- Portescap Brushed Geared DC Geared Motor 9V dc 247rpm, 3 mm Shaft Diameter
- Portescap Brushed DC Motor 12V dc 5880rpm, 1.5 mm Shaft Diameter
- Portescap Brushed DC Motor 12V dc 8460rpm, 1.5 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 7.5V dc 9700rpm, 1.5 mm Shaft Diameter
- Portescap Low Inertia Type Servo Motor DC Motor 12V dc 5900rpm, 2 mm Shaft Diameter
