Portescap Planetary Gearbox Gearbox, 88:1 Gear Ratio, 1 Nm Maximum Torque, 7500rpm Maximum Speed
- RS Stock No.:
- 892-9224
- Mfr. Part No.:
- R16.0 88
- Brand:
- Portescap
Subtotal (1 unit)*
$345.18
(exc. GST)
$379.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.18 |
*price indicative
- RS Stock No.:
- 892-9224
- Mfr. Part No.:
- R16.0 88
- Brand:
- Portescap
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
| Brand | Portescap | |
| Gear Ratio | 88:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary Gearbox | |
| Maximum Output Torque | 1Nm | |
| Diameter | 16mm | |
| Shaft Diameter | 3mm | |
| Overall Length | 34.2mm | |
| Overall Width | 16mm | |
| Overall Depth | 16mm | |
| Maximum Speed | 7500rpm | |
| Series | R16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Gear Ratio 88:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary Gearbox | ||
Maximum Output Torque 1Nm | ||
Diameter 16mm | ||
Shaft Diameter 3mm | ||
Overall Length 34.2mm | ||
Overall Width 16mm | ||
Overall Depth 16mm | ||
Maximum Speed 7500rpm | ||
Series R16 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
16mm Planetary Gearhead Portescap R16
For use with Portescap motors type 16N28, 17N78 or other similar motors.
Related links
- Portescap Planetary Gearbox Gearbox 1 Nm Maximum Torque, 7500rpm Maximum Speed
- Portescap Planetary Gearbox 1 Nm Maximum Torque, 7500 (Input)rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 20 Nm Maximum Torque, 6000rpm Maximum Speed
- Portescap Planetary Gearbox Gearbox 5000rpm Maximum Speed
- Schneider Electric Planetary Gearbox 128 Nm Maximum Torque, 100rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- McLennan Servo Supplies Planetary Gearbox 24 Nm Maximum Torque, 5000rpm Maximum Speed