Festo Cable NEBC Series Cable for Use with Controllers,8146032

Subtotal (1 unit)*

$388.71

(exc. GST)

$427.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$388.71

*price indicative

RS Stock No.:
195-392
Mfr. Part No.:
NEBC-D8G4-ES-25-N-S-D8G4-ET
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

cULus (OL), EN 61076-2-114, RoHS-, UL E474609

Model Number

8146032

COO (Country of Origin):
DE
The Festo Connecting Cable is engineered to provide reliable performance in a variety of demanding applications. Designed in accordance with standard EN 61076-2-114, it features exceptional electrical connections and functional design elements that ensure efficient signal and power transmission. With a nominal operating voltage of 24 V and a current rating of up to 3 A, this cable can seamlessly integrate into systems that require precise and stable connections. Its durable construction allows for flexibility in both fixed and moving installations, making it an ideal choice for industrial settings.

Suitable for energy chains which ensuring adaptability in moving cable applications

Provides safeguards against surge voltages enhancing system reliability

Complies with RoHS directives highlighting environmental safety

Includes a pollution degree rating of 3 addressing industrial requirements

Offers a versatile cable length accommodating various installation scenarios

Utilises a screw type lock for secure connections and easy handling

  • RS Stock No. 0195396
  • Mfr. Part No. NEBC-D8W4-ES-30-N-S-D8W4-ET
Each
$441.78
  • RS Stock No. 0195462
  • Mfr. Part No. NEBC-D8W4-ES-50-N-S-D8W4-ET
Each
$653.78
  • RS Stock No. 0195459
  • Mfr. Part No. NEBC-D8G4-ES-30-N-S-D8G4-ET
Each
$441.78
  • RS Stock No. 0196056
  • Mfr. Part No. NEBC-D8W4-ES-40-N-S-D8W4-ET
Each
$565.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy