Festo Cable NEBC Series Cable for Use with Controllers,8146038
- RS Stock No.:
- 195-396
- Mfr. Part No.:
- NEBC-D8W4-ES-30-N-S-D8W4-ET
- Brand:
- Festo
Subtotal (1 unit)*
$441.78
(exc. GST)
$485.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $441.78 |
*price indicative
- RS Stock No.:
- 195-396
- Mfr. Part No.:
- NEBC-D8W4-ES-30-N-S-D8W4-ET
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | UL E474609, RoHS-, EN 61076-2-114, cULus (OL) | |
| Model Number | 8146038 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals UL E474609, RoHS-, EN 61076-2-114, cULus (OL) | ||
Model Number 8146038 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is designed to provide robust, reliable communication and power transfer in industrial applications. Engineered under stringent standards, this cable features a well defined structure that promotes effective signal integrity and resilience in challenging environments. With a length of 30 metres, it offers flexibility for various setups while ensuring a high degree of protection against dust and moisture.
IP65 and IP67 ratings provide superior protection in harsh conditions
Features a nickel plated brass screw type lock for robust security
Utilises gold plated copper alloy electrical contacts for enhanced conductivity
Suitable for a wide ambient temperature range which ensuring versatility
Constructed from RoHS compliant materials making it environmentally friendly
Lightweight design at 1757 g enhances ease of installation and handling
Adapts well to both fixed and moving applications which ensuring versatility
Related links
- Festo Cable NEBC Series Cable for Use with Controllers
- Festo Cable NEBC Series Cable for Use with Controllers,8065124
- Festo Cable NEBC Series Cable for Use with Controllers,8065134
- Festo Cable NEBC Series Cable for Use with Controllers,8065130
- Festo Cable NEBC Series Cable for Use with Controllers,8065126
- Festo NEBC Cable 22 AWG CSA Silver Grey Polypropylene Sheath
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo, NEBC Series
