Festo Cable NEBC Series Cable for Use with Controllers,8065134
- RS Stock No.:
- 195-461
- Mfr. Part No.:
- NEBC-D8W4-ES-10-N-S-D8W4-ET
- Brand:
- Festo
Subtotal (1 unit)*
$204.95
(exc. GST)
$225.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.95 |
*price indicative
- RS Stock No.:
- 195-461
- Mfr. Part No.:
- NEBC-D8W4-ES-10-N-S-D8W4-ET
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | UL E474609, cULus (OL), EN 61076-2-114, RoHS- | |
| Model Number | 8065134 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals UL E474609, cULus (OL), EN 61076-2-114, RoHS- | ||
Model Number 8065134 | ||
- COO (Country of Origin):
- DE
Festo NEBC Series Cable, 10m Length, 3A Current - NEBC-D8W4-ES-10-N-S-D8W4-ET, Numeric Part Number: 8065134
This cable is specifically designed for connecting controllers within a voltage range of 0 to 30 V. With a generous length of 10m, this cable ensures compatibility with various automation and control systems. It has a current rating of 3A, making it an Ideal choice for industrial applications where reliable electrical connections are essential.
Features & Benefits
• Designed for efficient connectivity with controllers
• Rated for a reliable current capacity of 3A
• 10m length provides flexibility in setup and usage
• Compatible with various applications in the industrial sector
• Rated for a reliable current capacity of 3A
• 10m length provides flexibility in setup and usage
• Compatible with various applications in the industrial sector
Applications
• Used for connecting controllers in automation systems
• Suitable for various industrial requiring robust connections
• Utilised in projects involving electrical control systems
• Ideal for professionals in electronics and mechanical fields
• Suitable for various industrial requiring robust connections
• Utilised in projects involving electrical control systems
• Ideal for professionals in electronics and mechanical fields
What is the significance of the current rating for this cable?
The 3A current rating ensures that the cable can safely handle electrical loads typically required for controller applications, reducing the risk of overheating and ensuring stable performance in industrial settings.
Can this cable be used in outdoor environments?
While the cable is suitable for a range of industrial applications, it is essential to verify the specific environmental conditions and requirements to ensure the cable's longevity and performance in outdoor settings.
What are the advantages of a length of 10m?
A length of 10m allows for easy connections across considerable distances without adding extra joints or extensions, facilitating cleaner installations and reducing potential signal interference.
How does this cable compare to alternatives in terms of voltage range?
With a voltage range of 0 to 30 V, this cable is versatile and can be used with a broad spectrum of controllers, making it a practical option for varied projects across different sectors.
Related links
- Festo Cable NEBC Series Cable for Use with Controllers
- Festo Cable NEBC Series Cable for Use with Controllers,8065124
- Festo Cable NEBC Series Cable for Use with Controllers,8065130
- Festo Cable NEBC Series Cable for Use with Controllers,8065126
- Festo For Use With Fieldbus Module CTEU
- Festo NEBC Cable 22 AWG CSA Silver Grey Polypropylene Sheath
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo, NEBC Series
