Festo Cable NEBC Series Cable for Use with Controllers,8146039

Subtotal (1 unit)*

$565.41

(exc. GST)

$621.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$565.41

*price indicative

RS Stock No.:
196-056
Mfr. Part No.:
NEBC-D8W4-ES-40-N-S-D8W4-ET
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

cULus (OL), EN 61076-2-114, RoHS-, UL E474609

Model Number

8146039

COO (Country of Origin):
DE
The Festo Connecting Cable offers an exceptional blend of performance and durability, ideal for various industrial applications. Designed in accordance with the stringent EN 61076-2-114 standard, this cable ensures a reliable connection for controller side operations, making it a perfect choice for automation solutions. Its unique combination of a robust construction and flexible design means that it can withstand challenging environments while maintaining optimal functionality.

Complies with EN 61076 2 114 for assured connectivity

Supports a wide operational voltage range to accommodate various systems

Durable materials ensure longevity in harsh environments

IP65 and IP67 rated for reliable performance against dust and water ingress

Flexibility in installation with a generous 40 m cable length

Temperature resilient functioning effectively in extreme conditions

Straightforward installation with a screw type lock mechanism

  • RS Stock No. 0195392
  • Mfr. Part No. NEBC-D8G4-ES-25-N-S-D8G4-ET
Each
$388.71
  • RS Stock No. 0195462
  • Mfr. Part No. NEBC-D8W4-ES-50-N-S-D8W4-ET
Each
$653.78
  • RS Stock No. 0196055
  • Mfr. Part No. NEBC-D8W4-ES-25-N-S-D8W4-ET
Each
$388.71
  • RS Stock No. 0195459
  • Mfr. Part No. NEBC-D8G4-ES-30-N-S-D8G4-ET
Each
$441.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy