Festo Cable NEBC Series Cable for Use with Controllers,8065126
- RS Stock No.:
- 194-573
- Mfr. Part No.:
- NEBC-D8W4-ES-1-N-S-D8W4-ET
- Brand:
- Festo
Subtotal (1 unit)*
$81.26
(exc. GST)
$89.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.26 |
*price indicative
- RS Stock No.:
- 194-573
- Mfr. Part No.:
- NEBC-D8W4-ES-1-N-S-D8W4-ET
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBC | |
| Standards/Approvals | cULus (OL), EN 61076-2-114, UL E474609 | |
| Model Number | 8065126 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBC | ||
Standards/Approvals cULus (OL), EN 61076-2-114, UL E474609 | ||
Model Number 8065126 | ||
- COO (Country of Origin):
- DE
Festo NEBC Series Cable, 1m Length, 3A Current Rating - NEBC-D8W4-ES-1-N-S-D8W4-ET, Numeric Part Number: 8065126
This cable is a Crucial accessory for controllers within industrial automation systems. With a length of 1m, this functional cable supports a voltage range from 0 to 30 V, making it versatile for various applications in the electrical and mechanical industries. Designed specifically for use in conjunction with controllers, it ensures efficient connectivity and reliability in performance.
Features & Benefits
• Supports a voltage range of 0 to 30 V for versatile usage
• 1m length facilitates ease of use in different setups
• Specifically designed for controllers, enhancing compatibility
• Ideal for use in industrial automation environments
• 1m length facilitates ease of use in different setups
• Specifically designed for controllers, enhancing compatibility
• Ideal for use in industrial automation environments
Applications
• Used with various controllers in automation systems
• Integrates seamlessly into industrial machinery setups
• Essential for connecting components in electrical systems
• Suitable for mechanical device operations and control
• Integrates seamlessly into industrial machinery setups
• Essential for connecting components in electrical systems
• Suitable for mechanical device operations and control
What are the implications of the voltage range on performance?
A voltage range of 0 to 30 V allows for compatibility with a broad spectrum of devices, ensuring reliable performance without the risk of overloading components. This flexibility is Crucial for various automation applications.
How does the current rating affect my installations?
A current rating of 3A ensures that the cable can carry sufficient power without overheating, which is VITAL for maintaining the integrity of connected devices during operation.
What types of controllers can be used with this cable?
This cable is designed for use with a wide range of controllers, enhancing its utility across different automation systems, whether in manufacturing, robotics, or process control.
- RS Stock No. 0195463
- Mfr. Part No. NEBC-R3G8-KS-0.2-N-S-R3G8-ET
Each
$27.47
- RS Stock No. 0196058
- Mfr. Part No. NEBC-D8W4-ES-7.5-N-S-D8W4-ET
Each
$169.66
- RS Stock No. 0196049
- Mfr. Part No. NEBC-D8G4-ES-0.5-N-S-D8G4-ET
Each
$65.35
- RS Stock No. 0194526
- Mfr. Part No. NEBC-D8W4-ES-2-N-S-D8W4-ET
Each
$98.95
Related links
- Festo Cable NEBC Series Cable for Use with Controllers
- Festo Cable NEBC Series Cable for Use with Controllers,8065134
- Festo Cable NEBC Series Cable for Use with Controllers,8065124
- Festo Cable NEBC Series Cable for Use with Controllers,8065130
- Festo For Use With Fieldbus Module CTEU
- Festo NEBC Cable 22 AWG CSA Silver Grey Polypropylene Sheath
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath
- Festo Green RJ45 to Male RJ45 Male Polyurethane Sheath, S/FTP











