Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210

Subtotal (1 unit)*

$745.22

(exc. GST)

$819.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$745.22

*price indicative

RS Stock No.:
155-347
Mfr. Part No.:
6FX8002-8QE04-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Extension Connector

Product Type

Extension Connector

For Use With

SINAMICS S210

Series

6FX

Standards/Approvals

UL, RoHS, EN 60811-2-1, EN 60332-1-1 to 1-3, CSA

COO (Country of Origin):
SK
The Siemens product offers a robust single cable extension solution, designed specifically to meet the high demands of industrial environments. With its M12 connectors, it ensures reliable connections for speed and safety in motion applications. The innovative construction, combined with UL/CSA certification, guarantees compliance with the highest industry standards. Boasting exceptional versatility, it accommodates various configurations, making it ideal for a range of installations. The compact design allows for flexible installation options, while the durable materials provide long-lasting performance, even under challenging conditions. Experience seamless connectivity with the industry expertise embedded in this exceptional offering.

Designed for demanding applications in harsh environments

UL/CSA certification ensures safety and performance

M12 connectors provide secure connections

Compact and flexible for various needs

Durable materials for extended longevity

Perfect for motion applications

Each
$2,549.92
Each
$3,439.02
Each
$735.44
Each
$657.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy