Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210
- RS Stock No.:
- 155-263
- Mfr. Part No.:
- 6FX5002-8QE11-1FA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,549.92
(exc. GST)
$2,804.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,549.92 |
*price indicative
- RS Stock No.:
- 155-263
- Mfr. Part No.:
- 6FX5002-8QE11-1FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Connector | |
| Accessory Type | Extension Connector | |
| For Use With | SINAMICS S210 | |
| Series | 6FX | |
| Standards/Approvals | UL, RoHS, EN 60811-2-1, EN 60332-1-1 to 1-3, CSA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Connector | ||
Accessory Type Extension Connector | ||
For Use With SINAMICS S210 | ||
Series 6FX | ||
Standards/Approvals UL, RoHS, EN 60811-2-1, EN 60332-1-1 to 1-3, CSA | ||
- COO (Country of Origin):
- SK
The Siemens cable extention showcases a sophisticated single cable extension designed for reliable integration in various industrial applications. This robust extension combines multiple functionalities within a compact arrangement, ensuring smooth connectivity while maintaining optimal performance standards. Engineered to meet rigorous specifications, it features a configuration that supports enhanced data transmission and power delivery, making it an ideal solution for motion control systems. With outstanding design principles, this extension demonstrates versatility in length and adaptability to different environments, supported by comprehensive documentation for user convenience. The emphasis on quality assures you of a dependable product, perfectly aligned with industry demands.
Efficient data transmission with robust design
Durable construction for challenging environments
Comprehensive online support for product insights
Flexible length options meet diverse operational needs
- RS Stock No. 0155364
- Mfr. Part No. 6FX8002-8QE11-1FA0
Each
$3,439.02
- RS Stock No. 0155347
- Mfr. Part No. 6FX8002-8QE04-1BA0
Each
$745.22
- RS Stock No. 0155249
- Mfr. Part No. 6FX5002-8QE04-1BF0
Each
$735.44
- RS Stock No. 0155354
- Mfr. Part No. 6FX8002-8QE08-1AD0
Each
$657.98
Related links
- Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210
- Siemens Extension Connector 6FX Series Extension Connector
- Siemens Cable Assembly 6FX5 Series Cable for Use with SINAMICS S210
- Siemens Extension Connector MOTION-CONNECT 500 Series Extension Connector for Use with Speed-Connect M17 Female / M17
- Siemens Extension Connector SIRIUS Series Extension Connector for Use with Star-Delta (wye-delta) starters Size S3
- Siemens Extension Connector 3RA Series Extension Connector for Use with 3RA6 Series
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M17 Female / M17 Male
- Siemens Extension Connector Motion-Connect 800PLUS Series Extension Connector for Use with M12 Female / M12 Male












