Siemens Extension Connector 6FX Series Extension Connector for Use with SINAMICS S210

Subtotal (1 unit)*

$735.44

(exc. GST)

$808.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$735.44

*price indicative

RS Stock No.:
155-249
Mfr. Part No.:
6FX5002-8QE04-1BF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extension Connector

Accessory Type

Extension Connector

For Use With

SINAMICS S210

Series

6FX

Standards/Approvals

EN 60332-1-1 to 1-3, CSA, EN 60811-2-1, RoHS, UL

COO (Country of Origin):
SK
The Siemens extention cable offers a robust solution for seamless connectivity in industrial applications. Designed for reliability, it features a single cable extension that integrates multiple functions into one compact design, ensuring efficient data transmission. The motion-connect technology supports both M12 female and male connections, providing versatility in installations. With an emphasis on durability and performance, this product is suitable for a variety of environments, enhancing both operational efficiency and productivity. Its straightforward design allows for easy integration into existing systems, making it an ideal choice for professionals seeking dependable solutions in their industrial setup.

Efficient data transmission for diverse applications

Quick and easy installation design

Supports male and female M12 connections

Robust materials withstand industrial conditions

Each
$2,549.92
Each
$3,439.02
Each
$657.98
Each
$379.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy