Siemens 6FX5 Series Cable, 50m Length

Subtotal (1 unit)*

$1,322.22

(exc. GST)

$1,454.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,322.22

*price indicative

RS Stock No.:
155-275
Mfr. Part No.:
6FX5002-8QN04-1FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable Assembly

Series

6FX5

Length

50m

COO (Country of Origin):
SK
The Siemens extention cable a comprehensive solution for industrial connectivity, featuring a one-cable connection pre-assembled for simplified installation. Designed for efficiency, this product incorporates robust wiring with end sleeves and a Speed-Connect connector M12, ensuring reliable performance in demanding environments. The assembly seamlessly integrates into existing systems, providing exceptional flexibility with its configuration options. With a maximum diameter of 9.7 mm and a length of 50 metres, it is tailored for various industrial applications, offering a resilient solution to meet operational needs. Whether you require extensive data transmission or durable connectivity, this product is engineered to deliver exceptional value and reliability, supported by extensive online resources for further assistance.

Compatible with various industrial applications
Durable Speed-Connect connector for reliable connections
Wiring includes end sleeves for enhanced protection
Maximum flexibility with configurable lengths

Related links