TE Connectivity Surface Position Sensor 5 V 10V, DFN, 12-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-1661
Mfr. Part No.:
G-MRCO-052
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Position Sensor

Sensor Type

Position Sensor

Technology

Analogue

Mount Type

Surface

Magnetic Type

Anisotropic Magnetoresistive (AMR)

Minimum Supply Voltage

5V

Maximum Supply Voltage

10V

Package Type

DFN

Minimum Operating Temperature

-40°C

Pin Count

12

Maximum Operating Temperature

150°C

Height

800μm

Length

6.1mm

Series

G-MRCO

Standards/Approvals

No

Width

2.1mm

Supply Current

5mA

Automotive Standard

No

COO (Country of Origin):
IN
The TE KMXP series linear position sensor . This sensor plays important role in many industrial, robotic and medical applications. The sensor measuring principle is based on the anisotropic magneto resistance effect.

High resolution and high precision

Easy assembly

Tape and reel packaging for easy integration

Design freedom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy