Recently searched

    STMicroelectronics 3-Axis Surface Mount Sensor, LGA, I2C, SPI, 16-Pin

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    878-7461
    Mfr. Part No.:
    L3GD20HTR
    Brand:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Sensor Type

    Gyroscope

    Number of Axis

    3

    Technology

    Digital

    Mounting Type

    Surface Mount

    Interface Type

    I2C, SPI

    Maximum Frequency Response

    10 MHz, 400kHz

    Minimum Frequency Response

    0kHz

    Maximum Operating Supply Voltage

    3.6 V

    Minimum Operating Supply Voltage

    2.2 V

    Package Type

    LGA

    Sensitivity

    17.5mdps

    Pin Count

    16

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C