STMicroelectronics 3 Axis Surface Accelerometer 2.16 V 3.6V, I2C/SPI, TFLGA, 16-Pin
- RS Stock No.:
- 196-1925
- Mfr. Part No.:
- H3LIS331DLTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.27
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,508 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 999 | $17.27 | - |
| 1000 - 1999 | $16.85 | 2% |
| 2000 + | $16.59 | 3% |
*price indicative
- RS Stock No.:
- 196-1925
- Mfr. Part No.:
- H3LIS331DLTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 2.16V | |
| Package Type | TFLGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 195mg/digit | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 16 | |
| Height | 3mm | |
| Series | H3LIS331DLTR | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | No | |
| Supply Current | 300μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 2.16V | ||
Package Type TFLGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 195mg/digit | ||
Maximum Operating Temperature 85°C | ||
Pin Count 16 | ||
Height 3mm | ||
Series H3LIS331DLTR | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard No | ||
Supply Current 300μA | ||
- COO (Country of Origin):
- MT
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 2.16 V 3.6V TFLGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V Serial-4 Wire Serial-3 Wire
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V SPI 14-Pin
