STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 16-Pin
- RS Stock No.:
- 196-1960
- Mfr. Part No.:
- LIS3DSHTR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1960
- Mfr. Part No.:
- LIS3DSHTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Package Type | LGA | |
| Sensitivity | 0.73mg/digit | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.71 V | ||
Package Type LGA | ||
Sensitivity 0.73mg/digit | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MT
The LIS3DSH is an ultra-low-power high-performance three-axis linear accelerometer belonging to the nano family with an embedded state machine that can be programmed to implement autonomous applications. The LIS3DSH has dynamically selectable full scales of ±2g/±4g/±6g/±8g/±16g and is capable of measuring accelerations with output data rates from 3.125 Hz to 1.6 kHz. The self-test capability allows the user to check the functioning of the sensor in the final application. The device can be configured to generate interrupt signals activated by user-defined motion patterns. The LIS3DSH has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The LIS3DSH is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
