STMicroelectronics 3 Axis Surface Sensor, I2C/SPI, LGA, 16-Pin
- RS Stock No.:
- 165-5419
- Mfr. Part No.:
- L3GD20HTR
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5419
- Mfr. Part No.:
- L3GD20HTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Gyroscope | |
| Product Type | Sensor | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 10MHz | |
| Minimum Frequency Response | 0kHz | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Gyroscope | ||
Product Type Sensor | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 10MHz | ||
Minimum Frequency Response 0kHz | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 16 | ||
Gyroscopes ICs, STMicroelectronics
ST Microelectronics 3-axis gyroscopes have a single sensing structure to measure motion along all three orthogonal axes rather than three separate structures. This reduces interference between the axes to increase accuracy and reliability.
Measuring a wide range of angular acceleration, from 30 to 6000 dps, ST's gyros suit many different applications from gesture recognition and image stabilization, to dead reckoning and personal navigation.
Gyroscopes, STMicroelectronics
Note
The stock no. 110-6595 is not intended for Automotive Safety Applications.
Related links
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Mount Sensor LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor I2C 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor 16-Pin
