Infineon Surface Hall Effect Sensor 3 V 32V, PG-SC-59-3, 3-Pin
- RS Stock No.:
- 260-5893
- Distrelec Article No.:
- 304-34-465
- Mfr. Part No.:
- TLE49643KXTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.58
(exc. GST)
$8.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 17 December 2026
- Plus 3,000 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.758 | $7.58 |
| 20 - 90 | $0.682 | $6.82 |
| 100 - 240 | $0.615 | $6.15 |
| 250 - 490 | $0.554 | $5.54 |
| 500 + | $0.50 | $5.00 |
*price indicative
- RS Stock No.:
- 260-5893
- Distrelec Article No.:
- 304-34-465
- Mfr. Part No.:
- TLE49643KXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | PG-SC-59-3 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | TLE | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Sensor | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 3V | ||
Package Type PG-SC-59-3 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series TLE | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
Infineon TLE Series Hall Effect Sensor, -40°C Minimum Operating Temperature, 32V Maximum Supply Voltage - TLE49643KXTSA1
This Hall-effect sensor is a three-pin surface-mount magnetic switch designed for detection of a unipolar magnetic field in automotive and industrial contexts. It operates from a low-voltage supply and is intended for use where Compact, low-current sensing is required across a wide temperature span. The component is offered in a Compact PG-SC-59-3 package and meets RoHS and automotive AEC-Q100 standards.
Features and Benefits:
• 3V to 32V supply range reduces power-system constraints
• 1.6mA supply current prolongs battery operation
• -40°C to 170°C rated temperature range extends deployment scope
• 0 to 10kHz frequency response supports varied signal rates
• 3-pin surface-mount reduces board footprint and assembly time
• 1.6mA supply current prolongs battery operation
• -40°C to 170°C rated temperature range extends deployment scope
• 0 to 10kHz frequency response supports varied signal rates
• 3-pin surface-mount reduces board footprint and assembly time
Applications
• Suitable for unipolar magnetic position sensing in vehicles
• Ideal for wheel-speed or gear-tooth detection systems
• Used with low-power control circuits in harsh temperatures
• Can be used for Compact sensor modules on PCBs
• Ideal for wheel-speed or gear-tooth detection systems
• Used with low-power control circuits in harsh temperatures
• Can be used for Compact sensor modules on PCBs
What magnetic polarity does it detect?
It responds to a unipolar magnetic field, switching on with one magnetic polarity.
How does the package affect PCB layout?
The PG-SC-59-3 surface-mount package allows close component placement and standard reflow assembly.
Is it suitable for automotive qualification processes?
It conforms to automotive AEC-Q100 requirements for use in vehicle electronics.
What environmental certification does it carry?
It is RoHS-compliant, restricting certain hazardous substances.
What pin count and mounting type are provided?
The device has three electrical pins and is specified for surface mounting.
Related links
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Latch 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 18V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
