Infineon Surface Hall Effect Sensor 2.7 V 26V, PG-TSOP-6-6-5, 6-Pin
- RS Stock No.:
- 258-4111
- Mfr. Part No.:
- TLE49662GHTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$1,971.00
(exc. GST)
$2,169.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.657 | $1,971.00 |
| 6000 - 6000 | $0.591 | $1,773.00 |
| 9000 + | $0.532 | $1,596.00 |
*price indicative
- RS Stock No.:
- 258-4111
- Mfr. Part No.:
- TLE49662GHTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Active Error Compensation | |
| Mount Type | Surface | |
| Magnetic Type | Hall | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | PG-TSOP-6-6-5 | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 195°C | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Series | TLE4966-2G | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Active Error Compensation | ||
Mount Type Surface | ||
Magnetic Type Hall | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 2.7V | ||
Package Type PG-TSOP-6-6-5 | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 195°C | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Series TLE4966-2G | ||
Automotive Standard AEC-Q100 | ||
Supply Current 50mA | ||
The Infineon high precision hall switch with two outputs is an integrated circuit dual Hall-effect sensor designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The sensor provides two independent speed outputs at Q1 and Q2 with the status corresponding to the magnetic field value at the respective hall element H1 and H2. Both Hall elements have the identical thresholds for BOP and BRP. For positive magnetic fields exceeding the threshold BOP1 and/or BOP2 the corresponding output Q1 and/or Q2 is low, whereas for negative magnetic fields lower than BRP the output switches to high.
Reverse battery protection
Peak temperatures up to 195°C
Low jitter (typ. 1μs)
Digital output signals
Excellent matching of the 2 Hall probes
Hall plate distance 1.45mm
Two independent speed outputs
Related links
- Infineon Surface Hall Effect Sensor 2.7 V 26V 6-Pin
- Infineon Surface Hall Effect Sensor -0.3 V 3.5V TSOP-6, 6-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 18V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26V 3-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V TSOP, 6-Pin
