Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V, I2C, TSOP, 6-Pin
- RS Stock No.:
- 223-8562
- Mfr. Part No.:
- TLE493DW2B6A0HTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.36
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.44
(exc. GST)
$11.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.088 | $10.44 | - |
| 10 - 95 | $2.052 | $10.26 | $0.36 |
| 100 - 245 | $2.016 | $10.08 | $7.20 |
| 250 - 495 | $1.982 | $9.91 | $26.50 |
| 500 + | $1.948 | $9.74 | $70.00 |
*price indicative
- RS Stock No.:
- 223-8562
- Mfr. Part No.:
- TLE493DW2B6A0HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 100kHz | |
| Minimum Frequency Response | 5.5kHz | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | TSOP | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Series | TLE493D-W2B6 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Supply Current | 3.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 100kHz | ||
Minimum Frequency Response 5.5kHz | ||
Minimum Supply Voltage 2.8V | ||
Package Type TSOP | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Length 2.9mm | ||
Series TLE493D-W2B6 | ||
Height 1mm | ||
Standards/Approvals No | ||
Supply Current 3.4mA | ||
Automotive Standard No | ||
Infineon TLE493D-W2B6 Series Hall Effect Sensor, 3-Axis, 2.8V Minimum Supply Voltage - TLE493DW2B6A0HTSA1
This Hall effect sensor is a digital, three-axis magnetic sensor designed for surface-mount applications with an I2C interface. It delivers Compact sensing capability in a low-profile TSOP package and operates across a wide supply range suitable for demanding industrial environments.
Features and Benefits:
• Low supply current 3.4 mA reduces system power draw
• Wide supply voltage span 2.8 V-24 V supports varied power rails
• High temperature tolerance up to 150 °C enables hot-field use
• Frequency response range 5.5 kHz-100 kHz handles dynamic signals
• Six-pin surface-mount design simplifies PCB integration
• Wide supply voltage span 2.8 V-24 V supports varied power rails
• High temperature tolerance up to 150 °C enables hot-field use
• Frequency response range 5.5 kHz-100 kHz handles dynamic signals
• Six-pin surface-mount design simplifies PCB integration
Applications
• Suitable for contactless position sensing in industrial actuators
• Ideal for Compact motion detection on small PCBs
• Used with battery or vehicle power systems needing wide voltage
• Can be used for magnetic field monitoring in high-temperature zones
• Used for three-axis field measurement in Compact sensor arrays
• Ideal for Compact motion detection on small PCBs
• Used with battery or vehicle power systems needing wide voltage
• Can be used for magnetic field monitoring in high-temperature zones
• Used for three-axis field measurement in Compact sensor arrays
What Axis information does it provide?
It measures magnetic fields on three orthogonal axes to give full spatial sensing.
What mounting method is required for board assembly?
It is intended for surface-mount placement using a six-pin footprint.
What Interface protocol must my controller support?
Communication is via an I2C serial Interface for digital data transfer.
How does it perform with fast-changing magnetic inputs?
It responds to signals up to 100 kHz, with a lower usable limit of 5.5 kHz.
What environmental temperatures can it tolerate during operation?
It operates reliably from −40 °C up to 150 °C.
Related links
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V SSOP-14, 5-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon Surface Hall Effect Sensor -0.3 V 3.5V TSOP-6, 6-Pin
- STMicroelectronics 3 Axis Surface Hall Effect Sensor 1.71 V 3.6V LGA, 12-Pin
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
