Honeywell Technologies 1 Axis Surface Hall Effect Sensor 4 V 28V, Digital Output, SOT-23, 3-Pin
- RS Stock No.:
- 236-2736
- Mfr. Part No.:
- SS361CT
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,282.00
(exc. GST)
$3,609.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.094 | $3,282.00 |
| 6000 - 27000 | $1.052 | $3,156.00 |
| 30000 + | $0.947 | $2,841.00 |
*price indicative
- RS Stock No.:
- 236-2736
- Mfr. Part No.:
- SS361CT
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Interface Type | Digital Output | |
| Minimum Supply Voltage | 4V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS (Directive 2002/95/EC) | |
| Series | SS361CT | |
| Supply Current | 50mA | |
| Response Time | 1.5μs | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Number of Axis 1 | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Interface Type Digital Output | ||
Minimum Supply Voltage 4V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS (Directive 2002/95/EC) | ||
Series SS361CT | ||
Supply Current 50mA | ||
Response Time 1.5μs | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Honeywell e SS361CT high sensitivity latching hall-effect sensor ICs are small, sensitive, and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating north and south poles. It is turned on by a north pole while is turned on by a south pole. It offer reverse polarity protection and deliver enhanced sensitivity of only 50 G typical, at 25 °C.
Enhanced sensitivity
Wide operating voltage range of 4 Vdc to 24 Vdc
Robust design will operate up to 125 °C [257 °F]
Temperature range -40 °C to 85 °C
Related links
- Honeywell 1 Axis Surface Hall Effect Sensor 4 V 28V SOT-23, 3-Pin
- Honeywell 1 Axis Surface Hall Effect Sensor 3 V 28V SOT-23, 3-Pin
- Honeywell 1 Axis Through Hole Hall Effect Sensor 4 V 28V TO-92, 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 4.5 V 5.5V SOT-23, 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Honeywell Surface Hall Effect Sensor -28 V 28V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.71 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
