Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V, I2C, TSOP, 6-Pin
- RS Stock No.:
- 223-8567
- Mfr. Part No.:
- TLE493DW2B6A2HTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.56
(exc. GST)
$11.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,310 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.112 | $10.56 |
| 10 - 95 | $2.076 | $10.38 |
| 100 - 245 | $2.04 | $10.20 |
| 250 - 495 | $2.004 | $10.02 |
| 500 + | $1.968 | $9.84 |
*price indicative
- RS Stock No.:
- 223-8567
- Mfr. Part No.:
- TLE493DW2B6A2HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 100kHz | |
| Minimum Frequency Response | 5.5kHz | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | TSOP | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1mm | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Series | TLE493D-W2B6 | |
| Standards/Approvals | No | |
| Supply Current | 3.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 100kHz | ||
Minimum Frequency Response 5.5kHz | ||
Minimum Supply Voltage 2.8V | ||
Package Type TSOP | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1mm | ||
Width 1.6mm | ||
Length 2.9mm | ||
Series TLE493D-W2B6 | ||
Standards/Approvals No | ||
Supply Current 3.4mA | ||
Automotive Standard No | ||
The Infineon XENSIV sensor combines 3-axis measurement in a small package, with low power consumption, these sensors provide a contactless position sensing alternative to applications which traditionally use mechanical or optical solutions. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.
Component reduction due to 3D magnetic measurement principle
Wide application range addressable due to high flexibility
Platform adaptability due to device configurability
Supporting functional safety by means of integrated diagnostics
Very low system power consumption due to wake up mode
Disturbance of smaller stray fields are neglectable compared to the high magnetic flux measurement range
Related links
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon Surface Hall Effect Sensor 2.8 V 3.5V TSOP, 6-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V SSOP-14, 5-Pin
- Infineon 3 Axis Absolute Orientation Sensor 2.8 V 3.5V PG-TSOP-6-6-5, 6-Pin
- Infineon Surface Hall Effect Sensor -0.3 V 3.5V TSOP-6, 6-Pin
- STMicroelectronics 3 Axis Surface Hall Effect Sensor 1.71 V 3.6V LGA, 12-Pin
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
