Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V, SOT-23, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,484.00

(exc. GST)

$2,733.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.828$2,484.00
6000 - 9000$0.808$2,424.00
12000 +$0.795$2,385.00

*price indicative

RS Stock No.:
144-1557
Mfr. Part No.:
Si7201-B-03-IVR
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Number of Axis

1

Technology

CMOS

Mount Type

Surface

Magnetic Type

Omnipolar

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Series

Si720X

Width

1.6mm

Standards/Approvals

AEC-Q100

Height

1.15mm

Length

2.9mm

Automotive Standard

AEC-Q100

Supply Current

400nA

Response Time

8.8μs

Si720x Series Hall Effect Magnetic Sensors


A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, and the range includes versions with a tamper indication facility. Typical applications include security system magnetic detection, position sensing and revolution counting.

• Industry-leading sensitivity allows use with larger Air gaps and smaller magnets

• Low power consumption to improve operating life in battery powered applications

• Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions

• Unipolar switching and Latch versions available

• Compact 3-pin SOT23 package

• AEC-Q100 Qualified for automotive applications

Hall Effect Sensors, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy