Honeywell Technologies Surface Hall Effect Sensor 1.65 V 5.5V, Push Pull, SOT-23, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $405.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$4,005.00

(exc. GST)

$4,404.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.335$4,005.00-
15000 +$1.308$3,924.00$405.00

*price indicative

RS Stock No.:
236-2719
Mfr. Part No.:
SM351LT
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Hall Effect Sensor

Sensor Type

Position Sensor

Technology

Magneto Resistive

Mount Type

Surface

Interface Type

Push Pull

Magnetic Type

Omnipolar

Minimum Supply Voltage

1.65V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Sensitivity

11Gauss

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

3

Length

2.90mm

Standards/Approvals

RoHS (Directive 2002/95/EC), ESD Class 2

Width

2.8mm

Height

1.6mm

Series

Nanopower

Response Time

15μs

Automotive Standard

No

Supply Current

1mA

COO (Country of Origin):
CN

Honeywell Nanopower Series Hall Effect Sensor, 1.65V Minimum Supply Voltage, 5.5V Maximum Supply Voltage - SM351LT


This Hall effect sensor is a Compact magneto‑resistive position sensor designed for surface‑mount applications. It operates across a low‑voltage range and senses magnetic fields omnipolarly to indicate position changes. The device is supplied in a small SOT‑23 package and is intended for low‑current systems requiring a fast electrical response.

Features and Benefits:


• Low quiescent draw delivers 1 mA supply current for power‑sensitive designs
• Rapid switching provides 15 μs response time for dynamic position detection
• Omnipolar magnetic sensing detects either magnetic pole for simple alignment
• Push‑pull output Interface enables direct digital drive of logic stages
• RoHS‑compliant and ESD class 2 rating supports controlled manufacturing environments

Applications


• Suitable for battery‑powered position feedback circuits
• Ideal for Compact motor commutation sensing
• Used with magnetic encoders in limited‑space assemblies
• Can be used for open‑loop proximity detection on PCBs
• Suitable for handheld instruments operating across broad temperatures

What supply voltage range will the device operate across?


It functions from 1.65 V up to 5.5 V.

How does the sensor behave with respect to temperature limits?


It is specified to operate between -40 °C and 85 °C.

Which package format is provided for PCB assembly?


The component is supplied in a SOT‑23 surface‑mount package.

What magnetic sensitivity threshold triggers detection?


The sensor responds at around 11 gauss sensitivity.

How many pins are available and what is the pin count?


The device presents three pins for power, ground and signal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy