ams OSRAM Surface Position Sensor 3.3 V 5V, UART, SOIC, 8-Pin
- RS Stock No.:
- 232-9676
- Mfr. Part No.:
- AS5116-HSOM
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.48
(exc. GST)
$15.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 352 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.48 | - |
| 25 - 49 | $14.23 | 1% |
| 50 - 99 | $13.98 | 3% |
| 100 - 249 | $13.74 | 5% |
| 250 + | $13.50 | 6% |
*price indicative
- RS Stock No.:
- 232-9676
- Mfr. Part No.:
- AS5116-HSOM
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Position Sensor | |
| Product Type | Position Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Interface Type | UART | |
| Magnetic Type | High Precision | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Series | AS5116 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 17mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Position Sensor | ||
Product Type Position Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Interface Type UART | ||
Magnetic Type High Precision | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 4.9mm | ||
Series AS5116 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 17mA | ||
- COO (Country of Origin):
- AT
The ams AS5116 series is a contactless magnetic position sensor for accurate angular measurement over a full mechanical turn of 360°. Based on the Hall sensor technology, this device has a robust architecture that measures the orthogonal component of the flux density, over a full-turn rotation. To measure the angle, only a simple two-pole magnet rotating over the centre of the package is required. The magnet can be placed above or below the device.
Contactless angle measurement
Low output noise
Low inherent INL
Magnetic stray field immunity overachieves ISO 11452-8
Developed according to ISO26262
Fully differential buffered sine and cosine output signals
AEC-Q100, grade 0
Related links
- ams OSRAM Surface Position Sensor 3.3 V 5V SOIC, 8-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V SOIC, 8-Pin
- ams OSRAM Surface Position Sensor 3.3 V 5V 16-Pin
- ams OSRAM Surface Eval Kit Adapter Board 3.3 V 5V TSSOP, 16-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
