ams OSRAM Surface Eval Kit Adapter Board 3.3 V 5V, SPI, TSSOP, 16-Pin

Subtotal (1 unit)*

$30.40

(exc. GST)

$33.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.40

*price indicative

RS Stock No.:
340-647
Mfr. Part No.:
AS5147-TS_EK_AB
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Sensor Type

Position Sensor

Product Type

Eval Kit Adapter Board

Technology

Analogue

Mount Type

Surface

Magnetic Type

Diametric

Interface Type

SPI

Minimum Supply Voltage

3.3V

Package Type

TSSOP

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Pin Count

16

Maximum Operating Temperature

150°C

Length

5mm

Width

6mm

Standards/Approvals

No

Height

1.2mm

Series

AS5147

Supply Current

15mA

Automotive Standard

AEC-Q100

COO (Country of Origin):
AT
The ams OSRAM Adapter board is a small PCB allowing simple and quick testing or evaluation of the AS5147 magnetic position sensor without the need to build a test fixture or design an own PCB.

Compact design for seamless integration

Supports multiple output interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy