Infineon Surface Hall Effect Sensor 3 V 5.5V, SOT-23, 3-Pin
- RS Stock No.:
- 223-8627
- Mfr. Part No.:
- TLI49631MXTMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,620.00
(exc. GST)
$2,880.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.262 | $2,620.00 |
| 50000 + | $0.235 | $2,350.00 |
*price indicative
- RS Stock No.:
- 223-8627
- Mfr. Part No.:
- TLI49631MXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Sensitivity | 2mT | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Length | 2.9mm | |
| Series | TLI49631MXTMA1 | |
| Height | 1mm | |
| Supply Current | 1.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Sensitivity 2mT | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Length 2.9mm | ||
Series TLI49631MXTMA1 | ||
Height 1mm | ||
Supply Current 1.5mA | ||
Automotive Standard No | ||
The Infineon XENSIV series hall effect sensor for high accuracy industrial or consumer applications. This device is an integrated hall effect sensor specially designed for highly accurate applications. The sensor provides an easy-to-use and cost effective solution for position sensing applications, requiring high temperature stability of the magnetic threshold.
Low current consumption
ESD protection
Active error compensation
High stability of magnetic thresholds
Operating temperature range from -40 °C to 125 °C
Related links
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Mount Hall Effect Sensor 3 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5V 3-Pin
