Infineon 2 Axis Surface Inclinometer 3 V 5.5V, SPI, DSO, 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.72

(exc. GST)

$11.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,472 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$5.36$10.72-
10 - 98$5.205$10.412%
100 - 248$5.05$10.105%
250 - 498$4.895$9.798%
500 +$4.745$9.4911%

*price indicative

Packaging Options:
RS Stock No.:
223-8593
Mfr. Part No.:
TLE5012BE5020XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Inclinometer Sensors

Product Type

Inclinometer

Number of Axis

2

Technology

Digital

Mount Type

Surface

Interface Type

SPI

Maximum Frequency Response

4.3kHz

Minimum Frequency Response

3.8kHz

Minimum Supply Voltage

3V

Package Type

DSO

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

8

Height

1.45mm

Standards/Approvals

No

Series

TLE5012B

Width

4mm

Length

5mm

Supply Current

3.4mA

Automotive Standard

AEC-Q100

The Infineon TLE5012B series is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated giant magneto resistance elements. These raw signals are digitally processed internally to calculate the angle orientation of the magnetic field.

Two separate highly accurate single bit SD-ADC

15 bit representation of absolute angle value on the output

16 bit representation of sine / cosine values on the interface

Bi-directional SSC Interface up to 8 Mbit/s

Supports safety integrity level with diagnostic functions and status information

Output pins can be configured as push-pull or open-drain

Bus mode operation of multiple sensors on one line is possible with SSC or SPC interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy